
2320915-2 | |
|---|---|
DigiKey Part Number | 1734-2320915-2-ND |
Manufacturer | |
Manufacturer Product Number | 2320915-2 |
Description | CONN RCPT HSG 4POS 5.30MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Blue 0.209" (5.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2320915-2 Models |
Category | Row Spacing 0.177" (4.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Locking Ramp |
Part Status Active | Color Blue |
Connector Type | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.209" (5.30mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.56000 | €4.56 |
| 10 | €3.87800 | €38.78 |
| 25 | €3.63520 | €90.88 |
| 50 | €3.46140 | €173.07 |
| 100 | €3.29630 | €329.63 |
| 250 | €3.08988 | €772.47 |
| 500 | €2.94246 | €1,471.23 |
| 1.000 | €2.80212 | €2,802.12 |
| 2.500 | €2.62689 | €6,567.22 |
| Unit Price without VAT: | €4.56000 |
|---|---|
| Unit Price with VAT: | €5.47200 |



