
2320914-3 | |
|---|---|
DigiKey Part Number | 1734-2320914-3-ND |
Manufacturer | |
Manufacturer Product Number | 2320914-3 |
Description | CONN RCPT HSG 3POS 4.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Purple 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Locking Ramp |
Part Status Active | Color Purple |
Connector Type | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.177" (4.50mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.05000 | €4.05 |
| 10 | €3.44100 | €34.41 |
| 25 | €3.22520 | €80.63 |
| 50 | €3.07100 | €153.55 |
| 100 | €2.92440 | €292.44 |
| Unit Price without VAT: | €4.05000 |
|---|---|
| Unit Price with VAT: | €4.86000 |

