


2-2448112-1 | |
|---|---|
DigiKey Part Number | 1734-2-2448112-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2448112-1 |
Description | CONN RCPT HSG 4POS 4.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Brown 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2448112-1 Models |
Category | Row Spacing 0.175" (4.45mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Brown |
Connector Type | Features IP68, IP6K9K |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.359" (9.12mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.88000 | €1.88 |
| 10 | €1.59600 | €15.96 |
| 25 | €1.49600 | €37.40 |
| 50 | €1.42460 | €71.23 |
| 100 | €1.35650 | €135.65 |
| 250 | €1.27152 | €317.88 |
| 500 | €1.21082 | €605.41 |
| 1.000 | €1.15304 | €1,153.04 |
| 2.500 | €1.08089 | €2,702.22 |
| Unit Price without VAT: | €1.88000 |
|---|---|
| Unit Price with VAT: | €2.25600 |

