


2-2448108-1 | |
|---|---|
DigiKey Part Number | 1734-2-2448108-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2448108-1 |
Description | CONN RCPT HSG 2POS 5.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Brown 0.215" (5.46mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2448108-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Brown |
Connector Type | Features IP68, IP6K9K |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.215" (5.46mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.82500 | €8.25 |
| 25 | €0.77360 | €19.34 |
| 50 | €0.73660 | €36.83 |
| 100 | €0.70140 | €70.14 |
| 250 | €0.65748 | €164.37 |
| 500 | €0.62608 | €313.04 |
| 1.000 | €0.59619 | €596.19 |
| 2.500 | €0.55887 | €1,397.17 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.16400 |

