


2-2448106-1 | |
|---|---|
DigiKey Part Number | 1734-2-2448106-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2448106-1 |
Description | 6POS,DIA 1.6MM,SOC HSG ASSY,SLD, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Brown 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2448106-1 Models |
Category | Row Spacing 0.175" (4.45mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Brown |
Connector Type | Features IP68, IP6K9K |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.359" (9.12mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.79000 | €2.79 |
| 10 | €2.37100 | €23.71 |
| 25 | €2.22240 | €55.56 |
| 50 | €2.11600 | €105.80 |
| 100 | €2.01500 | €201.50 |
| 250 | €1.88880 | €472.20 |
| 500 | €1.79868 | €899.34 |
| 1.000 | €1.71286 | €1,712.86 |
| 2.500 | €1.60572 | €4,014.30 |
| Unit Price without VAT: | €2.79000 |
|---|---|
| Unit Price with VAT: | €3.34800 |

