12 Rectangular Connectors - Housings Receptacle Yellow 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-967627-2

DigiKey Part Number
1734-1-967627-2-ND
Manufacturer
Manufacturer Product Number
1-967627-2
Description
FLACHSTE-GEH2,8 12P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Yellow 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-967627-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Mfr
Row Spacing
0.217" (5.50mm)
Series
Mounting Type
Panel Mount
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Yellow
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Tab
Operating Temperature
-40°C ~ 120°C
Number of Positions
Base Product Number
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 393
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.75000€1.75
10€1.49000€14.90
25€1.39640€34.91
50€1.33000€66.50
100€1.26640€126.64
250€1.18696€296.74
950€1.08026€1,026.25
1.900€1.02872€1,954.57
2.850€0.99972€2,849.20
Manufacturers Standard Package
Unit Price without VAT:€1.75000
Unit Price with VAT:€2.10000