


1-2448104-2 | |
|---|---|
DigiKey Part Number | 1734-1-2448104-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2448104-2 |
Description | 4POS,DIA 1.6MM,SOC HSG ASSY,SLD, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Green 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2448104-2 Models |
Category | Row Spacing 0.175" (4.45mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Green |
Connector Type | Features IP68, IP6K9K |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.359" (9.12mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.05000 | €2.05 |
| 10 | €1.73700 | €17.37 |
| 25 | €1.62840 | €40.71 |
| 50 | €1.55060 | €77.53 |
| 100 | €1.47650 | €147.65 |
| 250 | €1.38404 | €346.01 |
| 500 | €1.31798 | €658.99 |
| 1.000 | €1.25507 | €1,255.07 |
| 2.500 | €1.17654 | €2,941.35 |
| Unit Price without VAT: | €2.05000 |
|---|---|
| Unit Price with VAT: | €2.46000 |

