


1-2448102-1 | |
|---|---|
DigiKey Part Number | 1734-1-2448102-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2448102-1 |
Description | 3POS,DIA 1.6MM,SOC HSG ASSY,SLD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Brown 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2448102-1 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Brown |
Connector Type | Features IP68, IP6K9K |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.394" (10.00mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.42000 | €1.42 |
| 10 | €1.20600 | €12.06 |
| 25 | €1.13080 | €28.27 |
| 50 | €1.07640 | €53.82 |
| 100 | €1.02510 | €102.51 |
| 250 | €0.96088 | €240.22 |
| 500 | €0.91496 | €457.48 |
| 1.000 | €0.87130 | €871.30 |
| 2.500 | €0.81677 | €2,041.92 |
| Unit Price without VAT: | €1.42000 |
|---|---|
| Unit Price with VAT: | €1.70400 |

