


1-2366768-1 | |
|---|---|
DigiKey Part Number | 1734-1-2366768-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2366768-1 |
Description | 4POS,MCON 1.2,REC HSG ASSY,COD A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2366768-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Connector Position Assurance (CPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 140°C |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.82000 | €2.82 |
| 10 | €2.40100 | €24.01 |
| 25 | €2.25000 | €56.25 |
| 50 | €2.14260 | €107.13 |
| 100 | €2.04030 | €204.03 |
| 250 | €1.91252 | €478.13 |
| 500 | €1.82122 | €910.61 |
| 1.000 | €1.73433 | €1,734.33 |
| 2.500 | €1.62584 | €4,064.60 |
| Unit Price without VAT: | €2.82000 |
|---|---|
| Unit Price with VAT: | €3.38400 |

