
1-2328352-2 | |
|---|---|
DigiKey Part Number | 1734-1-2328352-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2328352-2 |
Description | 25POS, MIXED,REC HSG,ASSY,SEALED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-2328352-2 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Lever Lock |
Part Status Active | Color Black |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.170 | €3.26156 | €3,816.03 |
| Unit Price without VAT: | €3.26156 |
|---|---|
| Unit Price with VAT: | €3.91387 |

