



1-2112891-4 | |
|---|---|
DigiKey Part Number | 1734-1-2112891-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2112891-4 |
Description | CONN PLUG HSG 36POS 4.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Plug Blue 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2112891-4 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Blue |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.157" (4.00mm) | Note Contacts Sold Separately |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.51000 | €3.51 |
| 10 | €2.97900 | €29.79 |
| 25 | €2.79240 | €69.81 |
| 50 | €2.65900 | €132.95 |
| 100 | €2.53200 | €253.20 |
| 297 | €2.34475 | €696.39 |
| 594 | €2.23290 | €1,326.34 |
| 1.188 | €2.12639 | €2,526.15 |
| 2.673 | €2.00825 | €5,368.05 |
| Unit Price without VAT: | €3.51000 |
|---|---|
| Unit Price with VAT: | €4.21200 |

