
YDTS24W25-04PAC001 | |
|---|---|
DigiKey Part Number | YDTS24W25-04PAC001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS24W25-04PAC001 |
Description | JAM NUT RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 56 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-4 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (8), 20 (48) | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F25-04AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-04AA[V001]-ND | €351.53980 | Parametric Equivalent |
| DTS24F25-04PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-04PA-6149[V001]-ND | €195.23260 | Parametric Equivalent |
| DTS24T25-04PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T25-04PA-6149V001-ND | €304.93360 | Parametric Equivalent |
| AE324WJ4PA-LC | PEI-Genesis | 52 | 5664-AE324WJ4PA-LC-ND | €81.22000 | Parametric Equivalent |
| D38999/24WJ4PA-LC | PEI-Genesis | 52 | 5664-D38999/24WJ4PA-LC-ND | €81.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €252.05760 | €12,602.88 |
| Unit Price without VAT: | €252.05760 |
|---|---|
| Unit Price with VAT: | €302.46912 |

