
YDTS20W25-04SAC001 | |
|---|---|
DigiKey Part Number | YDTS20W25-04SAC001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS20W25-04SAC001 |
Description | SQ FLANGE RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 56 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-4 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (8), 20 (48) | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F25-04BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-04BA[V001]-ND | €211.30010 | Parametric Equivalent |
| DTS20F25-04SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-04SA-6149[V001]-ND | €126.31640 | Parametric Equivalent |
| DTS20T25-04SA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T25-04SA-6149V001-ND | €205.75020 | Parametric Equivalent |
| DTS20W25-04BA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-04BA[V001]-ND | €224.18240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €184.90060 | €9,245.03 |
| Unit Price without VAT: | €184.90060 |
|---|---|
| Unit Price with VAT: | €221.88072 |

