
M39029/83-450 | |
|---|---|
DigiKey Part Number | 1506-1078-ND |
Manufacturer | |
Manufacturer Product Number | M39029/83-450 |
Description | CONTACT PIN 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 22-26 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Deutsch Connectors | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Power, Machined | Grade Military |
Contact Type Pin | Qualification MIL-C-39029 |
Contact Size 20 | Base Product Number |
Wire Gauge or Range - AWG 22-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €2.13991 | €10,699.55 |
| Unit Price without VAT: | €2.13991 |
|---|---|
| Unit Price with VAT: | €2.56789 |


