![Image for DTS24W17-06SN-6149 [V001] is not available Image for DTS24W17-06SN-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24W17-06SN-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS24W17-06SN-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS24W17-06SN-6149 [V001] |
Description | JAM NUT RECP ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-6 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F17-06BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F17-06BN[V001]-ND | €215.84180 | Parametric Equivalent |
| DTS24F17-06SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F17-06SN-6149[V001]-ND | €175.19640 | Parametric Equivalent |
| DTS24T17-06SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T17-06SN-6149V001-ND | €316.07320 | Parametric Equivalent |
| DTS24W17-06BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W17-06BN[V001]-ND | €212.75120 | Parametric Equivalent |
| AE324FE6SN-LC | PEI-Genesis | 57 | 5664-AE324FE6SN-LC-ND | €60.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €212.75120 | €10,637.56 |
| Unit Price without VAT: | €212.75120 |
|---|---|
| Unit Price with VAT: | €255.30144 |

