DTS24W15-35AA [V001] is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: €224.34920
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: €182.10160
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: €326.11720
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: €242.96100
Datasheet
Image for DTS24W15-35AA [V001] is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS24W15-35AA [V001]

DigiKey Part Number
DTS24W15-35AA[V001]-ND
Manufacturer
Manufacturer Product Number
DTS24W15-35AA [V001]
Description
JAM NUT RECP ASSY
Manufacturer Standard Lead Time
65 Weeks
Customer Reference
Detailed Description
37 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Threaded
Series
Orientation
A
Packaging
Bulk
Shell Material
Aluminum
Part Status
Active
Shell Finish
Cadmium
Connector Type
Receptacle Housing
Housing Color
Olive Drab
Type
For Male Pins
Ingress Protection
Environment Resistant
Number of Positions
37
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
15-35
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 175°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS24F15-35AA [V001]TE Connectivity Deutsch Connectors0DTS24F15-35AA[V001]-ND€224.34920Parametric Equivalent
DTS24F15-35PA-6149 [V001]TE Connectivity Deutsch Connectors0DTS24F15-35PA-6149[V001]-ND€182.10160Parametric Equivalent
DTS24T15-35PA-6149 [V001]TE Connectivity Deutsch Connectors0DTS24T15-35PA-6149V001-ND€326.11720Parametric Equivalent
DTS24W15-35PA-6149 [V001]TE Connectivity Deutsch Connectors0DTS24W15-35PA-6149[V001]-ND€242.96100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
160€187.51838€30,002.94
Manufacturers Standard Package
Unit Price without VAT:€187.51838
Unit Price with VAT:€225.02206