![Image for DTS24W13-98PA [V001] is not available Image for DTS24W13-98PA [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24W13-98PA [V001] | |
|---|---|
DigiKey Part Number | DTS24W13-98PA[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS24W13-98PA [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 10 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 13-98 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €216.56160 | €10,828.08 |
| Unit Price without VAT: | €216.56160 |
|---|---|
| Unit Price with VAT: | €259.87392 |

