Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20W15-05PN-6149 | |
|---|---|
DigiKey Part Number | DTS20W15-05PN-6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W15-05PN-6149 |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 5 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-5 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F15-05AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-05AN[V001]-ND | €116.88250 | Parametric Equivalent |
| DTS20F15-05PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-05PN-6149[V001]-ND | €114.45860 | Parametric Equivalent |
| DTS20T15-05PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T15-05PN-6149V001-ND | €204.28470 | Parametric Equivalent |
| DTS20W15-05AN | TE Connectivity Deutsch Connectors | 0 | DTS20W15-05AN-ND | €194.18040 | Parametric Equivalent |
| DTS20W15-05AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-05AN[V001]-ND | €148.84200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €246.15460 | €12,307.73 |
| Unit Price without VAT: | €246.15460 |
|---|---|
| Unit Price with VAT: | €295.38552 |

