Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20W11-99BE [V001] is not available Image for DTS20W11-99BE [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20W11-99BE [V001] | |
|---|---|
DigiKey Part Number | DTS20W11-99BE[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W11-99BE [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation E |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 7 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 11-99 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F11-99BE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F11-99BE[V001]-ND | €109.53090 | Parametric Equivalent |
| DTS20F11-99SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F11-99SE-6149[V001]-ND | €141.70880 | Parametric Equivalent |
| DTS20T11-99SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T11-99SE-6149V001-ND | €249.32210 | Parametric Equivalent |
| DTS20W11-99SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W11-99SE-6149[V001]-ND | €144.67980 | Parametric Equivalent |
| D38999/20FB99SE(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/20FB99SE(LC)-ND | €86.34980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €141.74800 | €14,174.80 |
| Unit Price without VAT: | €141.74800 |
|---|---|
| Unit Price with VAT: | €170.09760 |

