Parametric Equivalent
Parametric Equivalent

DTS20W11-02SN-3028 | |
|---|---|
DigiKey Part Number | DTS20W11-02SN-3028-ND |
Manufacturer | |
Manufacturer Product Number | DTS20W11-02SN-3028 |
Description | DTS20W11-02SN-3028 |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Obsolete | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 2 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 11-2 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation N (Normal) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20W11-02JN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W11-02JN[V001]-ND | €136.84450 | Parametric Equivalent |
| DTS20W11-02SN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W11-02SN[V001]-ND | €244.72800 | Parametric Equivalent |

