![Image for DTS20T23-21SD-6149 [V001] is not available Image for DTS20T23-21SD-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20T23-21SD-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20T23-21SD-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS20T23-21SD-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation D |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Shielded |
Number of Positions 21 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 23-21 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F23-21BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-21BD[V001]-ND | €206.75840 | Parametric Equivalent |
| DTS20F23-21SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-21SD-6149[V001]-ND | €121.78000 | Parametric Equivalent |
| DTS20W23-21BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W23-21BD[V001]-ND | €219.50800 | Parametric Equivalent |
| DTS20W23-21SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W23-21SD-6149[V001]-ND | €198.82680 | Parametric Equivalent |
| TVP00RW2321SDW52LC | Amphenol PCD | 0 | 623-TVP00RW2321SDW52LC-ND | €98.91800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €271.06200 | €27,106.20 |
| Unit Price without VAT: | €271.06200 |
|---|---|
| Unit Price with VAT: | €325.27440 |

