![Image for DTS20T11-98PE-6149 [V001] is not available Image for DTS20T11-98PE-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20T11-98PE-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS20T11-98PE-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS20T11-98PE-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation E |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Shielding Shielded |
Number of Positions 6 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 11-98 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F11-98AE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F11-98AE[V001]-ND | €105.92940 | Parametric Equivalent |
| DTS20F11-98PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F11-98PE-6149[V001]-ND | €141.70880 | Parametric Equivalent |
| DTS20W11-98AE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W11-98AE[V001]-ND | €137.19320 | Parametric Equivalent |
| DTS20W11-98PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W11-98PE-6149[V001]-ND | €117.43490 | Parametric Equivalent |
| TVP02RW1198PEW52LC | Amphenol PCD | 0 | 623-TVP02RW1198PEW52LC-ND | €91.86800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €249.32210 | €24,932.21 |
| Unit Price without VAT: | €249.32210 |
|---|---|
| Unit Price with VAT: | €299.18652 |

