DTS20T11-98PC3028 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: €213.72860
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: €239.43810
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: €202.37180
Datasheet
Image for DTS20T11-98PC3028 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20T11-98PC3028

DigiKey Part Number
DTS20T11-98PC3028-ND
Manufacturer
Manufacturer Product Number
DTS20T11-98PC3028
Description
SQUARE FLANGE RECEPTACLE
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Durmalon™
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Obsolete
Ingress Protection
Environment Resistant
Connector Type
Shielding
Number of Positions
6
Voltage Rating
600VAC, 850VDC
Qualification
MIL-DTL-38999 Series III
Operating Temperature
-65°C ~ 175°C
Shell Size - Insert
11-98
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Feature
Flange
Insert Material
Thermoplastic
Termination
Crimp
Applications
Aviation, Communication Systems, Industrial
Fastening Type
Threaded
Base Product Number
Orientation
C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS20T11-98PC [V001]TE Connectivity Deutsch Connectors0DTS20T11-98PCV001-ND€213.72860Parametric Equivalent
DTS20T11-98PC-3028 [V001]TE Connectivity Deutsch Connectors0DTS20T11-98PC-3028V001-ND€239.43810Parametric Equivalent
DTS20T11-98PC-6157 [V001]TE Connectivity Deutsch Connectors0DTS20T11-98PC-6157V001-ND€202.37180Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes