DTS20G23-21SC6149 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: €195.83820
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: €205.52810
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: €150.03300
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: €271.06200
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: €219.21040
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: €161.38540
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: €107.48300
Datasheet
Image for DTS20G23-21SC6149 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20G23-21SC6149

DigiKey Part Number
DTS20G23-21SC6149-ND
Manufacturer
Manufacturer Product Number
DTS20G23-21SC6149
Description
DTS20G23-21SC-6149
Customer Reference
Detailed Description
21 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Threaded
Series
Orientation
C
Packaging
Bag
Shell Material
Aluminum
Part Status
Obsolete
Shell Finish
Electroless Nickel
Connector Type
Receptacle Housing
Housing Color
Silver
Type
For Female Sockets
Ingress Protection
Environment Resistant
Number of Positions
21
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
23-21
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16
Operating Temperature
-65°C ~ 200°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS20F23-21BCTE Connectivity Deutsch Connectors0DTS20F23-21BC-ND€195.83820Parametric Equivalent
DTS20F23-21BC [V001]TE Connectivity Deutsch Connectors0DTS20F23-21BC[V001]-ND€205.52810Parametric Equivalent
DTS20F23-21SC-6149 [V001]TE Connectivity Deutsch Connectors0DTS20F23-21SC-6149[V001]-ND€150.03300Parametric Equivalent
DTS20T23-21SC-6149 [V001]TE Connectivity Deutsch Connectors0DTS20T23-21SC-6149V001-ND€271.06200Parametric Equivalent
DTS20W23-21BC [V001]TE Connectivity Deutsch Connectors0DTS20W23-21BC[V001]-ND€219.21040Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes