Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTS20G17-08PB6149 | |
|---|---|
DigiKey Part Number | DTS20G17-08PB6149-ND |
Manufacturer | |
Manufacturer Product Number | DTS20G17-08PB6149 |
Description | DTS20G17-08PB-6149 |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation B |
Packaging Bag | Shell Material Aluminum |
Part Status Obsolete | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 8 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-8 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F17-08AB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-08AB[V001]-ND | €154.59680 | Parametric Equivalent |
| DTS20F17-08PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-08PB-6149[V001]-ND | €129.13070 | Parametric Equivalent |
| DTS20T17-08PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T17-08PB-6149V001-ND | €186.55310 | Parametric Equivalent |
| DTS20W17-08AB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W17-08AB[V001]-ND | €143.03820 | Parametric Equivalent |
| DTS20W17-08PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W17-08PB-6149[V001]-ND | €107.25740 | Parametric Equivalent |

