Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20F23-21BB [V001] is not available Image for DTS20F23-21BB [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20F23-21BB [V001] | |
|---|---|
DigiKey Part Number | DTS20F23-21BB[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F23-21BB [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation B |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 21 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 23-21 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F23-21SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-21SB-6149[V001]-ND | €150.03300 | Parametric Equivalent |
| DTS20T23-21SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T23-21SB-6149V001-ND | €220.01790 | Parametric Equivalent |
| DTS20W23-21BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W23-21BB[V001]-ND | €262.35820 | Parametric Equivalent |
| DTS20W23-21SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W23-21SB-6149[V001]-ND | €198.82680 | Parametric Equivalent |
| TVP00RW2321SBW52LC | Amphenol PCD | 0 | 623-TVP00RW2321SBW52LC-ND | €107.48300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €199.57280 | €19,957.28 |
| Unit Price without VAT: | €199.57280 |
|---|---|
| Unit Price with VAT: | €239.48736 |

