
DTS20F09-35SN [V001] | |
|---|---|
DigiKey Part Number | DTS20F09-35SN[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F09-35SN [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 400VAC, 550VDC |
Shell Size - Insert 9-35 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €171.65000 | €171.65 |
| 10 | €145.92200 | €1,459.22 |
| 25 | €136.79720 | €3,419.93 |
| 50 | €130.60840 | €6,530.42 |
| Unit Price without VAT: | €171.65000 |
|---|---|
| Unit Price with VAT: | €205.98000 |

