
DMC-M 20-22 SDE | |
|---|---|
DigiKey Part Number | DMC-M20-22SDE-ND |
Manufacturer | |
Manufacturer Product Number | DMC-M 20-22 SDE |
Description | DMC-M 20-22 SDE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Insert Connector Crimp Gold 20-26 AWG |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer TE Connectivity Deutsch Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 20-26 AWG |
Connector Type Insert | Contact Finish Gold |
Contact Type Female Socket | Color Black |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €19.21385 | €3,842.77 |
| Unit Price without VAT: | €19.21385 |
|---|---|
| Unit Price with VAT: | €23.05662 |

