Image for DMC-M 20-22 PAE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC-M 20-22 PAE

DigiKey Part Number
DMC-M20-22PAE-ND
Manufacturer
Manufacturer Product Number
DMC-M 20-22 PAE
Description
DMC-M 20-22 PAE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Insert Connector Crimp Gold 20-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
TE Connectivity Deutsch Connectors
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
20-26 AWG
Connector Type
Insert
Contact Finish
Gold
Contact Type
Male Pin
Color
Black
Number of Positions
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125€23.42832€2,928.54
Unit Price without VAT:€23.42832
Unit Price with VAT:€28.11398