
DMC-M 12-20 CAE | |
|---|---|
DigiKey Part Number | DMC-M12-20CAE-ND |
Manufacturer | |
Manufacturer Product Number | DMC-M 12-20 CAE |
Description | DMC-M 12-20 CAE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Insert Connector Crimp Gold 18-24 AWG |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer TE Connectivity Deutsch Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 18-24 AWG |
Connector Type Insert | Contact Finish Gold |
Contact Type Male Pin | Color Black |
Number of Positions 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €23.28440 | €2,910.55 |
| Unit Price without VAT: | €23.28440 |
|---|---|
| Unit Price with VAT: | €27.94128 |

