
DMC-M 08-16 PC | |
|---|---|
DigiKey Part Number | DMC-M08-16PC-ND |
Manufacturer | |
Manufacturer Product Number | DMC-M 08-16 PC |
Description | DMC-M 08-16 PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Insert Connector Crimp Gold 14-20 AWG |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer TE Connectivity Deutsch Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 14-20 AWG |
Connector Type Insert | Contact Finish Gold |
Contact Type Male Pin | Color Black |
Number of Positions 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 245 | €20.57563 | €5,041.03 |
| Unit Price without VAT: | €20.57563 |
|---|---|
| Unit Price with VAT: | €24.69076 |

