
D369-MB66-NS4 | |
|---|---|
DigiKey Part Number | 1508-D369-MB66-NS4-ND |
Manufacturer | |
Manufacturer Product Number | D369-MB66-NS4 |
Description | 369 SHIELDED 6 WAY PNL REC, 90 P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D369-MB66-NS4 Models |
Category | Mounting Type Panel Mount, Through Hole, Right Angle |
Mfr | Termination |
Series | Fastening Type Locking Ramp |
Packaging Box | Insulation Color Black |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -55°C ~ 175°C |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Cable/Wire | Ingress Protection IP67 |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Insulation Material Thermoplastic |
Pitch - Mating | Contact Shape Circular |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €210.61000 | €210.61 |
| 10 | €179.04300 | €1,790.43 |
| 25 | €167.84880 | €4,196.22 |
| 50 | €163.35080 | €8,167.54 |
| Unit Price without VAT: | €210.61000 |
|---|---|
| Unit Price with VAT: | €252.73200 |

