
CTL-16 | |
|---|---|
DigiKey Part Number | CTL-16-ND |
Manufacturer | |
Manufacturer Product Number | CTL-16 |
Description | CONN WIRE SPLICE SZ16 0.300" DIA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice Contact Size 16 |
Datasheet | Datasheet |
Category | Type Wire Splice |
Manufacturer TE Connectivity Deutsch Connectors | Contact Size 16 |
Series | Size / Dimension 0.300" Dia x 1.420" L (7.62mm x 36.07mm) |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 147 | €22.47422 | €3,303.71 |
| Unit Price without VAT: | €22.47422 |
|---|---|
| Unit Price with VAT: | €26.96906 |

