![Image for CTJ720E01B-6144 [V003] is not available Image for CTJ720E01B-6144 [V003] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
CTJ720E01B-6144 [V003] | |
|---|---|
DigiKey Part Number | CTJ720E01B-6144[V003]-ND |
Manufacturer | |
Manufacturer Product Number | CTJ720E01B-6144 [V003] |
Description | CONN GRND BLOCK SZ20 0.955" L |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 20 |
Datasheet | Datasheet |
Category | Contact Size 20 |
Manufacturer TE Connectivity Deutsch Connectors | Module Capacity 1 |
Packaging Bag | Size / Dimension 0.955" L x 0.740" W x 0.580" H (24.26mm x 18.80mm x 14.73mm) |
Part Status Obsolete | Base Product Number |
Type Ground Block |

