
35-414-131-S-900 | |
|---|---|
DigiKey Part Number | 1734-35-414-131-S-900-ND |
Manufacturer | |
Manufacturer Product Number | 35-414-131-S-900 |
Description | SWITCH SELECT 2POS SPST 400A 20V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST 400A (AC/DC) 20 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 35-414-131-S-900 Models |
Category | Voltage Rating - AC 20 V |
Manufacturer TE Connectivity Deutsch Connectors | Voltage Rating - DC 32 V |
Series | Illumination Non-Illuminated |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Stud |
Type Battery Disconnect | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST | Features Long Lever |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Switch Function On-Off | Base Product Number |
Current Rating (Amps) 400A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €114.83000 | €114.83 |
| 5 | €98.50800 | €492.54 |
| 10 | €92.17400 | €921.74 |
| 25 | €84.37480 | €2,109.37 |
| 50 | €78.87620 | €3,943.81 |
| 100 | €75.14140 | €7,514.14 |
| Unit Price without VAT: | €114.83000 |
|---|---|
| Unit Price with VAT: | €137.79600 |

