35-213-151-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: €67.48000
Datasheet
Selector Switch 2 Position SPST 200A (AC/DC) 20 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35-213-151-R

DigiKey Part Number
1734-35-213-151-R-ND
Manufacturer
Manufacturer Product Number
35-213-151-R
Description
SWITCH SELECT 2POS SPST 200A 20V
Customer Reference
Detailed Description
Selector Switch 2 Position SPST 200A (AC/DC) 20 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
35-213-151-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Obsolete
Type
Battery Disconnect
Circuit
SPST
Number of Positions
2
Switch Function
On-Off
Current Rating (Amps)
200A (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
32 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Stud
Panel Cutout Dimensions
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Long Lever
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes