
RPQ-3-25 | |
|---|---|
DigiKey Part Number | 174-RPQ-3-25-ND |
Manufacturer | |
Manufacturer Product Number | RPQ-3-25 |
Description | 3-PHASE FILTER CURRENT RATING(A) |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AC Line Reactor 480V, 25A, 15.6kW, 1.18mH |
Datasheet | Datasheet |
EDA/CAD Models | RPQ-3-25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | AC Line Reactor | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | 480V, 25A, 15.6kW, 1.18mH | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €209.13000 | €209.13 |
| 10 | €170.63500 | €1,706.35 |
| 25 | €163.97760 | €4,099.44 |
| Unit Price without VAT: | €209.13000 |
|---|---|
| Unit Price with VAT: | €250.95600 |

