Similar

6609035-2 | |
|---|---|
DigiKey Part Number | CCM2270-ND |
Manufacturer | |
Manufacturer Product Number | 6609035-2 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 6609035-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 7.06mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €39.50000 | €39.50 |
| 12 | €31.72583 | €380.71 |
| 36 | €28.79278 | €1,036.54 |
| 60 | €27.52167 | €1,651.30 |
| 108 | €26.12685 | €2,821.70 |
| 252 | €25.23710 | €6,359.75 |
| Unit Price without VAT: | €39.50000 |
|---|---|
| Unit Price with VAT: | €47.40000 |



