
30VB6 | |
|---|---|
DigiKey Part Number | CCM1322-ND |
Manufacturer | |
Manufacturer Product Number | 30VB6 |
Description | LINE FILTER 250VAC 30A CHASS MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 50/60Hz Single Stage Threaded Post (8-32) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 30 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (8-32) | |
Inductance | 690µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €53.63000 | €53.63 |
| 12 | €43.57583 | €522.91 |
| Unit Price without VAT: | €53.63000 |
|---|---|
| Unit Price with VAT: | €64.35600 |

