
3-6609006-2 | |
|---|---|
DigiKey Part Number | CCM2211-ND |
Manufacturer | |
Manufacturer Product Number | 3-6609006-2 |
Description | PWR ENT RCPT IEC320-C14 PNL WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 3-6609006-2 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer TE Connectivity Corcom Filters | Current Rating - Filter 1A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Wire Leads |
Connector Style IEC 320-C14 | Features Front or Rear Side Mount |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 1A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.75000 | €13.75 |
| 10 | €11.68400 | €116.84 |
| 40 | €10.59475 | €423.79 |
| 80 | €10.08900 | €807.12 |
| 120 | €9.80458 | €1,176.55 |
| 280 | €9.23611 | €2,586.11 |
| 520 | €8.84185 | €4,597.76 |
| 1.000 | €8.44372 | €8,443.72 |
| Unit Price without VAT: | €13.75000 |
|---|---|
| Unit Price with VAT: | €16.50000 |

