Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-6609006-7

DigiKey Part Number
CCM1658-ND
Manufacturer
Manufacturer Product Number
2-6609006-7
Description
PWR ENT RCPT IEC320-C14 PNL WIRE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
2-6609006-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
TE Connectivity Corcom Filters
Filter Type
Filtered (EMI, RFI) - Commercial
Series
Current Rating - Filter
3A
Packaging
Bulk
Accomodates a Fuse
No
Part Status
Active
Mounting Type
Panel Mount, Flange
Connector Style
IEC 320-C14
Termination
Wire Leads
Connector Type
Receptacle, Male Blades
Panel Cutout Dimensions
Rectangular - 30.48mm x 22.86mm
Current Rating - Appliance Inlet
3A
Approval Agency
CSA, UL, VDE
Voltage Rating - Appliance Inlet
120/250VAC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 405
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€19.56000€19.56
10€16.62800€166.28
40€15.07825€603.13
80€14.35888€1,148.71
120€13.95417€1,674.50
280€13.14529€3,680.68
520€12.58427€6,543.82
Manufacturers Standard Package
Unit Price without VAT:€19.56000
Unit Price with VAT:€23.47200