2-1609089-6 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Schaffner
In Stock: 308
Unit Price: €28.77000
Datasheet
Single Phase EMC/EMI Line Filter 15 A 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1609089-6

DigiKey Part Number
CCM1846-ND
Manufacturer
Manufacturer Product Number
2-1609089-6
Description
LINE FILTER 250VAC 15A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 15 A 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
2-1609089-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
50/60Hz
Manufacturer
TE Connectivity Corcom Filters
Applications
General Purpose
Series
Approval Agency
CSA, UR, VDE
Packaging
Box
Operating Temperature
-10°C ~ 40°C
Part Status
Obsolete
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Quick Connect
Configuration
Single Stage
Inductance
5.04mH
Voltage - Rated AC
250V
Base Product Number
Current
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN2030-16-06TE Connectivity Schaffner308817-1278-ND€28.77000MFR Recommended
Obsolete
Marketplace Stock: 480 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

480In Stock
Ships from WEC