
1609989-5 | |
|---|---|
DigiKey Part Number | CCM1852-ND |
Manufacturer | |
Manufacturer Product Number | 1609989-5 |
Description | LINE FILTER 55A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 55 A 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | 1609989-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 277 V | |
Voltage - Rated AC (Phase to Phase) | 480 V | |
Current | 55 A | |
Frequency - Operating | 50/60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | UR, VDE | |
Operating Temperature | -10°C ~ 50°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €257.51000 | €257.51 |
| Unit Price without VAT: | €257.51000 |
|---|---|
| Unit Price with VAT: | €309.01200 |

