1609989-4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Schaffner
In Stock: 52
Unit Price: €245.46000
Datasheet
Three Phase (Delta) EMC/EMI Line Filter 42 A 50/60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1609989-4

DigiKey Part Number
CCM1851-ND
Manufacturer
Manufacturer Product Number
1609989-4
Description
LINE FILTER 42A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 42 A 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
1609989-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Box
Part Status
Obsolete
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
277 V
Voltage - Rated AC (Phase to Phase)
480 V
Current
42 A
Frequency - Operating
50/60Hz
Applications
Inverters, Power Drive Systems
Approval Agency
UR, VDE
Operating Temperature
-10°C ~ 50°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes