Three Phase (Delta) EMC/EMI Line Filter 10 A 50Hz ~ 60Hz Two Stage Terminal Block, Threaded Post (M10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10 AHV D BS

DigiKey Part Number
174-10AHVDBS-ND
Manufacturer
Manufacturer Product Number
10 AHV D BS
Description
LINE FILTER 10A CHASSIS MOUNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 10 A 50Hz ~ 60Hz Two Stage Terminal Block, Threaded Post (M10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
760 V
Manufacturer
TE Connectivity Corcom Filters
Current
10 A
Series
Frequency - Operating
50Hz ~ 60Hz
Packaging
Box
Applications
General Purpose
Part Status
Active
Approval Agency
cURus
Filter Type
Three Phase (Delta)
Operating Temperature
-25°C ~ 85°C
Configuration
Two Stage
Mounting Type
Chassis Mount
Voltage - Rated AC (Phase to Ground/Neutral)
750 V
Termination Style
Terminal Block, Threaded Post (M10)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€263.39000€263.39
10€214.88000€2,148.80
25€212.41120€5,310.28
Manufacturers Standard Package
Unit Price without VAT:€263.39000
Unit Price with VAT:€316.06800