Three Phase (Delta) EMC/EMI Line Filter 400 A 50/60Hz Three Stage Terminal Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1609979-7

DigiKey Part Number
1-1609979-7-ND
Manufacturer
Manufacturer Product Number
1-1609979-7
Description
LINE FILTER 400A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 400 A 50/60Hz Three Stage Terminal Post
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
400 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50/60Hz
Series
Applications
Inverters, Power Drive Systems
Packaging
Box
Approval Agency
UR
Part Status
Obsolete
Operating Temperature
-10°C ~ 40°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Three Stage
Termination Style
Terminal Post
Voltage - Rated AC (Phase to Ground/Neutral)
277 V
Base Product Number
Voltage - Rated AC (Phase to Phase)
480 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.