Parametric Equivalent
Parametric Equivalent

TAD14847101-001 | |
|---|---|
DigiKey Part Number | 17-TAD14847101-001-ND |
Manufacturer | |
Manufacturer Product Number | TAD14847101-001 |
Description | CBL 4POS RCPT RA TO RCPT 1.64' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TAD14847101-001 Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 1.64' (500.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Flame Retardant Non-Corrosive (FRNC) |
1st Connector Shell Size - Insert M12 | Color Green |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Cat5e, Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAD14841111-001 | TE Connectivity AMP Connectors | 0 | 17-TAD14841111-001-ND | €23.04880 | Parametric Equivalent |
| TAD14845101-001 | TE Connectivity AMP Connectors | 0 | 17-TAD14845101-001-ND | €25.05130 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €24.58015 | €4,916.03 |
| Unit Price without VAT: | €24.58015 |
|---|---|
| Unit Price with VAT: | €29.49618 |



