
T41612B9L25-005 | |
|---|---|
DigiKey Part Number | 17-T41612B9L25-005-ND |
Manufacturer | |
Manufacturer Product Number | T41612B9L25-005 |
Description | CBL 5POS RCPT RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Gray |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation L | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €97.91000 | €97.91 |
| 10 | €83.22800 | €832.28 |
| 26 | €77.80654 | €2,022.97 |
| 50 | €74.30260 | €3,715.13 |
| 100 | €71.44470 | €7,144.47 |
| Unit Price without VAT: | €97.91000 |
|---|---|
| Unit Price with VAT: | €117.49200 |

