
T41612B9L25-003 | |
|---|---|
DigiKey Part Number | 17-T41612B9L25-003-ND |
Manufacturer | |
Manufacturer Product Number | T41612B9L25-003 |
Description | CBL 5POS RCPT RA TO WIRE 4.92' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 4.92' (1.50m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Gray |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation L | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | €44.30886 | €1,550.81 |
| Unit Price without VAT: | €44.30886 |
|---|---|
| Unit Price with VAT: | €53.17063 |

