
T4140012041-001 | |
|---|---|
DigiKey Part Number | 17-T4140012041-001-ND |
Manufacturer | |
Manufacturer Product Number | T4140012041-001 |
Description | CONN RCPT MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | T4140012041-001 Models |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6 |
Orientation A | Applications Industrial |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €5.81130 | €1,162.26 |
| Unit Price without VAT: | €5.81130 |
|---|---|
| Unit Price with VAT: | €6.97356 |

